
LM385D-2.5G | |
|---|---|
DigiKey Part Number | LM385D-2.5GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM385D-2.5G |
Description | IC VREF SHUNT 3% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385D-2.5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 30 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 98 | 8,89204 Kč | 871,42 Kč |
| 196 | 8,42383 Kč | 1 651,07 Kč |
| 294 | 8,18850 Kč | 2 407,42 Kč |
| 588 | 7,84389 Kč | 4 612,21 Kč |
| 1 078 | 7,59259 Kč | 8 184,81 Kč |
| 2 548 | 7,30208 Kč | 18 605,70 Kč |
| 5 096 | 7,11410 Kč | 36 253,45 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

