
LM385D-2-5 | |
|---|---|
DigiKey Part Number | 296-9561-5-ND |
Manufacturer | |
Manufacturer Product Number | LM385D-2-5 |
Description | IC VREF SHUNT 3% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385D-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 75 | 15,48253 Kč | 1 161,19 Kč |
| 150 | 14,68740 Kč | 2 203,11 Kč |
| 300 | 14,03297 Kč | 4 209,89 Kč |
| 525 | 13,59030 Kč | 7 134,91 Kč |
| 1 050 | 13,12975 Kč | 13 786,24 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

