
LM285BYM-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM285BYM-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM285BYM-2.5/NOPB |
Description | IC VREF SHUNT 1.5% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285BYM-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,62900 Kč | 456,29 Kč |
| 95 | 37,67042 Kč | 3 578,69 Kč |
| 190 | 36,07237 Kč | 6 853,75 Kč |
| 285 | 35,27221 Kč | 10 052,58 Kč |
| 570 | 34,09781 Kč | 19 435,75 Kč |
| 1 045 | 33,24295 Kč | 34 738,88 Kč |
| 2 565 | 32,21576 Kč | 82 633,42 Kč |
| 5 035 | 31,59792 Kč | 159 095,53 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

