
LM285DRG4-2-5 | |
|---|---|
DigiKey Part Number | 296-LM285DRG4-2-5TR-ND - Tape & Reel (TR) 296-LM285DRG4-2-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM285DRG4-2-5 |
Description | IC VREF SHUNT 1.5% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285DRG4-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,68903 Kč | 14 222,57 Kč |
| 5 000 | 5,29670 Kč | 26 483,50 Kč |
| 12 500 | 5,10052 Kč | 63 756,50 Kč |
| 25 000 | 4,90434 Kč | 122 608,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

