LM285DG4-2-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 787
Unit Price: 70,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 308
Unit Price: 48,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 407
Unit Price: 62,78000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 45,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 770
Unit Price: 24,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 073
Unit Price: 18,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 459
Unit Price: 30,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 63
Unit Price: 22,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 24,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 698
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 1 888
Unit Price: 14,70000 Kč
Datasheet

Similar


onsemi
In Stock: 14 238
Unit Price: 13,23000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285DG4-2-5

DigiKey Part Number
296-50616-ND
Manufacturer
Manufacturer Product Number
LM285DG4-2-5
Description
IC VREF SHUNT 1.5% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285DG4-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes