Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117IDTX-ADJ/NOPB

DigiKey Part Number
LM1117IDTX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM1117IDTX-ADJ/NOPBCT-ND - Cut Tape (CT)
LM1117IDTX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117IDTX-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM1117IDTX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
TO-252-3
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV1117IKVURG3Texas Instruments3 486296-TLV1117IKVURG3CT-ND22,47000 KčDirect
LM1117DT-ADJ/NOPBTexas Instruments1 173LM1117DT-ADJ/NOPB-ND40,32000 KčSimilar
TLV1117CKVURG3Texas Instruments162296-19516-1-ND22,47000 KčSimilar
MC33269DTRKGonsemi6 682MC33269DTRKGOSCT-ND13,86000 KčDirect
AZ1117ID-ADJTRG1Diodes Incorporated59731-AZ1117ID-ADJTRG1CT-ND7,35000 KčSimilar
In-Stock: 2 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1023,39200 Kč233,92 Kč
2521,21640 Kč530,41 Kč
10018,83310 Kč1 883,31 Kč
25017,69712 Kč4 424,28 Kč
50017,01174 Kč8 505,87 Kč
1 00016,83452 Kč16 834,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,78620 Kč34 465,50 Kč
5 00013,46614 Kč67 330,70 Kč
7 50013,30590 Kč99 794,25 Kč
12 50013,12840 Kč164 105,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč