


TLV1117IKVURG3 | |
|---|---|
DigiKey Part Number | 296-TLV1117IKVURG3TR-ND - Tape & Reel (TR) 296-TLV1117IKVURG3CT-ND - Cut Tape (CT) 296-TLV1117IKVURG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117IKVURG3 |
Description | IC REG LIN POS ADJ 800MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117IKVURG3 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117DTTR | STMicroelectronics | 7 725 | 497-1239-1-ND | 0,46000 Kč | Similar |
| NCV1117DTARKG | onsemi | 11 443 | NCV1117DTARKGOSCT-ND | 0,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 14,66520 Kč | 366,63 Kč |
| 100 | 12,93270 Kč | 1 293,27 Kč |
| 250 | 12,10492 Kč | 3 026,23 Kč |
| 500 | 11,60644 Kč | 5 803,22 Kč |
| 1 000 | 11,30868 Kč | 11 308,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,76265 Kč | 26 906,62 Kč |
| 5 000 | 10,50148 Kč | 52 507,40 Kč |
| 7 500 | 10,37072 Kč | 77 780,40 Kč |
| 12 500 | 10,22579 Kč | 127 822,38 Kč |
| 17 500 | 10,14107 Kč | 177 468,72 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

