


NCV1117DTARKG | |
|---|---|
DigiKey Part Number | NCV1117DTARKGOSTR-ND - Tape & Reel (TR) NCV1117DTARKGOSCT-ND - Cut Tape (CT) NCV1117DTARKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117DTARKG |
Description | IC REG LINEAR POS ADJ 1A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117DTARKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Max) | Supplier Device Package DPAK |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 8,81080 Kč | 220,27 Kč |
| 100 | 7,69370 Kč | 769,37 Kč |
| 250 | 7,16200 Kč | 1 790,50 Kč |
| 500 | 6,84114 Kč | 3 420,57 Kč |
| 1 000 | 6,57678 Kč | 6 576,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,11436 Kč | 15 285,90 Kč |
| 5 000 | 5,95117 Kč | 29 755,85 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











