


MC33269DTRKG | |
|---|---|
DigiKey Part Number | MC33269DTRKGOSTR-ND - Tape & Reel (TR) MC33269DTRKGOSCT-ND - Cut Tape (CT) MC33269DTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33269DTRKG |
Description | IC REG LINEAR POS ADJ 800MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DTRKG Models |
Category | Voltage Dropout (Max) 1.35V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117DTTR | STMicroelectronics | 7 725 | 497-1239-1-ND | 0,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 8,75200 Kč | 218,80 Kč |
| 100 | 7,64540 Kč | 764,54 Kč |
| 250 | 7,11496 Kč | 1 778,74 Kč |
| 500 | 6,79580 Kč | 3 397,90 Kč |
| 1 000 | 6,53311 Kč | 6 533,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,07346 Kč | 15 183,65 Kč |
| 5 000 | 5,91110 Kč | 29 555,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |








