



LM1117DT-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1117DT-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1117DT-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117DT-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-252-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 75 | 22,49867 Kč | 1 687,40 Kč |
| 150 | 21,40393 Kč | 3 210,59 Kč |
| 300 | 20,50103 Kč | 6 150,31 Kč |
| 525 | 19,89091 Kč | 10 442,73 Kč |
| 1 050 | 19,25616 Kč | 20 218,97 Kč |
| 2 550 | 18,60489 Kč | 47 442,47 Kč |
| 5 025 | 18,20575 Kč | 91 483,89 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |



