



AZ1117ID-ADJTRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117ID-ADJTRG1TR-ND - Tape & Reel (TR) 31-AZ1117ID-ADJTRG1CT-ND - Cut Tape (CT) 31-AZ1117ID-ADJTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117ID-ADJTRG1 |
Description | IC REG LINEAR POS ADJ 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117ID-ADJTRG1 Models |
Category | Voltage Dropout (Max) 1.4V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117DTARKG | onsemi | 17 493 | NCP1117DTARKGOSCT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 100 | 3,91820 Kč | 391,82 Kč |
| 250 | 3,61836 Kč | 904,59 Kč |
| 500 | 3,43780 Kč | 1 718,90 Kč |
| 1 000 | 3,28955 Kč | 3 289,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,13273 Kč | 7 831,82 Kč |
| 5 000 | 3,03820 Kč | 15 191,00 Kč |
| 7 500 | 2,99090 Kč | 22 431,75 Kč |
| 12 500 | 2,93846 Kč | 36 730,75 Kč |
| 17 500 | 2,90780 Kč | 50 886,50 Kč |
| 25 000 | 2,87833 Kč | 71 958,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

