


TPS73201DRBR | |
|---|---|
DigiKey Part Number | 296-39482-2-ND - Tape & Reel (TR) 296-39482-1-ND - Cut Tape (CT) 296-39482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73201DRBR |
Description | IC REG LIN POS ADJ 250MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73201DRBR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SON (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.15V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK130PU-R | STMicroelectronics | 1 214 | 497-14262-1-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,44962 Kč | 52 348,86 Kč |
| 6 000 | 17,07897 Kč | 102 473,82 Kč |
| 9 000 | 16,89336 Kč | 152 040,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 25,55880 Kč | 638,97 Kč |
| 100 | 22,75970 Kč | 2 275,97 Kč |
| 250 | 21,42720 Kč | 5 356,80 Kč |
| 500 | 20,62340 Kč | 10 311,70 Kč |
| 1 000 | 20,56124 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 23,39160 Kč | 584,79 Kč |
| 100 | 20,80060 Kč | 2 080,06 Kč |
| 250 | 19,56508 Kč | 4 891,27 Kč |
| 500 | 18,82050 Kč | 9 410,25 Kč |
| 1 000 | 18,69788 Kč | 18 697,88 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |









