


UA78L15ACPK | |
|---|---|
DigiKey Part Number | 296-12002-2-ND - Tape & Reel (TR) 296-12002-1-ND - Cut Tape (CT) 296-12002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L15ACPK |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L15ACPK Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 250 | 3,91236 Kč | 978,09 Kč |
| 500 | 3,71958 Kč | 1 859,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,56084 Kč | 3 560,84 Kč |
| 2 000 | 3,43034 Kč | 6 860,68 Kč |
| 3 000 | 3,36500 Kč | 10 095,00 Kč |
| 5 000 | 3,29249 Kč | 16 462,45 Kč |
| 7 000 | 3,25013 Kč | 22 750,91 Kč |
| 10 000 | 3,20940 Kč | 32 094,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











