MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISO7710QDQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7710QDQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO7710QDQ1 |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710QDQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tube | Pulse Width Distortion (Max) 4.9ns |
Part Status Obsolete | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7710QDRQ1 | Texas Instruments | 2 085 | 296-51197-1-ND | 45,46000 Kč | MFR Recommended |
| SI8610EC-B-ISR | Skyworks Solutions Inc. | 3 893 | 336-4930-1-ND | 45,26000 Kč | Similar |
| SI8710AC-B-IS | Skyworks Solutions Inc. | 9 650 | 336-2386-ND | 43,80000 Kč | Similar |
| SI8710AC-B-ISR | Skyworks Solutions Inc. | 1 526 | 336-5164-1-ND | 43,80000 Kč | Similar |
| SI8710BC-B-IS | Skyworks Solutions Inc. | 769 | 336-2374-ND | 47,34000 Kč | Similar |




