
SI8710CD-B-ISR | |
|---|---|
DigiKey Part Number | 336-4789-2-ND - Tape & Reel (TR) 336-4789-1-ND - Cut Tape (CT) 336-4789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8710CD-B-ISR |
Description | DGTL ISOLTR 5KV 1CH GP 6-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 1Mbps 20kV/µs CMTI 6-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 15ns, 5ns | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SDIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 25 | 35,87280 Kč | 896,82 Kč |
| 100 | 32,15210 Kč | 3 215,21 Kč |
| 250 | 30,37824 Kč | 7 594,56 Kč |
| 500 | 29,30900 Kč | 14 654,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,42835 Kč | 28 428,35 Kč |
| 2 000 | 27,70392 Kč | 55 407,84 Kč |
| 3 000 | 27,34108 Kč | 82 023,24 Kč |
| 5 000 | 26,93892 Kč | 134 694,60 Kč |
| 7 000 | 26,70394 Kč | 186 927,58 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

