Similar
Similar
Similar
Similar
Similar

SI8711CC-B-IS | |
|---|---|
DigiKey Part Number | 336-2385-ND |
Manufacturer | |
Manufacturer Product Number | SI8711CC-B-IS |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8711CC-B-IS Models |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Part Status Active | Pulse Width Distortion (Max) 20ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 15ns, 15ns |
Type General Purpose | Voltage - Supply 3V ~ 30V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO721D | Texas Instruments | 2 131 | 296-19382-ND | 119,50000 Kč | Similar |
| ISO721DG4 | Texas Instruments | 0 | ISO721DG4-ND | 65,75047 Kč | Similar |
| ISO721DR | Texas Instruments | 4 292 | 296-38964-1-ND | 106,15000 Kč | Similar |
| ISO721DRG4 | Texas Instruments | 0 | ISO721DRG4-ND | 50,16832 Kč | Similar |
| ISO721MD | Texas Instruments | 0 | 296-19381-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 28,30100 Kč | 283,01 Kč |
| 96 | 23,00844 Kč | 2 208,81 Kč |
| 192 | 21,95151 Kč | 4 214,69 Kč |
| 288 | 21,42177 Kč | 6 169,47 Kč |
| 576 | 20,64550 Kč | 11 891,81 Kč |
| 1 056 | 20,07973 Kč | 21 204,19 Kč |
| 2 592 | 19,40020 Kč | 50 285,32 Kč |
| 5 088 | 18,99150 Kč | 96 628,75 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |



