Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISO721DRG4 | |
|---|---|
DigiKey Part Number | ISO721DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO721DRG4 |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO721DRG4 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Part Status Discontinued at DigiKey | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO721DR | Texas Instruments | 4 292 | 296-38964-1-ND | 106,15000 Kč | MFR Recommended |
| SI8610AB-B-ISR | Skyworks Solutions Inc. | 1 897 | 336-4495-1-ND | 43,17000 Kč | Similar |
| SI8610BB-B-IS | Skyworks Solutions Inc. | 3 828 | SI8610BB-B-IS-ND | 43,17000 Kč | Similar |
| SI8610BC-B-IS | Skyworks Solutions Inc. | 4 213 | 336-2056-5-ND | 45,26000 Kč | Similar |
| SI8610BC-B-ISR | Skyworks Solutions Inc. | 1 418 | 336-4929-1-ND | 45,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,16832 Kč | 125 420,80 Kč |
| Unit Price without VAT: | 50,16832 Kč |
|---|---|
| Unit Price with VAT: | 60,70367 Kč |



