
SI8710BC-B-IS | |
|---|---|
DigiKey Part Number | 336-2374-ND |
Manufacturer | |
Manufacturer Product Number | SI8710BC-B-IS |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Part Status Active | Pulse Width Distortion (Max) 20ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 15ns, 5ns |
Type General Purpose | Voltage - Supply 3V ~ 30V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 35,05800 Kč | 350,58 Kč |
| 96 | 28,68063 Kč | 2 753,34 Kč |
| 192 | 27,40870 Kč | 5 262,47 Kč |
| 288 | 26,77108 Kč | 7 710,07 Kč |
| 576 | 25,83620 Kč | 14 881,65 Kč |
| 1 056 | 25,15537 Kč | 26 564,07 Kč |
| 2 592 | 24,33729 Kč | 63 082,26 Kč |
| 5 088 | 23,84532 Kč | 121 324,99 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |

