
SI8710AC-B-ISR | |
|---|---|
DigiKey Part Number | 336-5164-2-ND - Tape & Reel (TR) 336-5164-1-ND - Cut Tape (CT) 336-5164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8710AC-B-ISR |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 15ns, 5ns | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 100 | 26,45540 Kč | 2 645,54 Kč |
| 250 | 24,94228 Kč | 6 235,57 Kč |
| 500 | 24,09520 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,48684 Kč | 56 217,10 Kč |
| 5 000 | 22,00901 Kč | 110 045,05 Kč |
| 7 500 | 21,76977 Kč | 163 273,28 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |





