General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8712AC-B-ISR

DigiKey Part Number
336-4951-2-ND - Tape & Reel (TR)
336-4951-1-ND - Cut Tape (CT)
336-4951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8712AC-B-ISR
Description
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
20kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Part Status
Active
Pulse Width Distortion (Max)
20ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
15ns, 5ns
Type
General Purpose
Voltage - Supply
3V ~ 30V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,80000 Kč43,80 Kč
1032,28400 Kč322,84 Kč
2529,43120 Kč735,78 Kč
10026,27580 Kč2 627,58 Kč
25024,77300 Kč6 193,25 Kč
50023,93168 Kč11 965,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,33424 Kč55 835,60 Kč
5 00021,85965 Kč109 298,25 Kč
7 50021,62204 Kč162 165,30 Kč
Manufacturers Standard Package
Unit Price without VAT:43,80000 Kč
Unit Price with VAT:52,99800 Kč