Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

SI8710BC-B-ISR | |
|---|---|
DigiKey Part Number | SI8710BC-B-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8710BC-B-ISR |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8710BC-B-ISR Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Part Status Active | Pulse Width Distortion (Max) 20ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 15ns, 5ns |
Type General Purpose | Voltage - Supply 3V ~ 30V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8710BC-B-IS | Skyworks Solutions Inc. | 769 | 336-2374-ND | 47,34000 Kč | Parametric Equivalent |
| SI8711BC-B-IS | Skyworks Solutions Inc. | 0 | 336-2382-ND | 47,34000 Kč | Parametric Equivalent |
| SI8711BC-B-ISR | Skyworks Solutions Inc. | 0 | SI8711BC-B-ISR-ND | 26,33632 Kč | Parametric Equivalent |
| SI8712BC-B-IS | Skyworks Solutions Inc. | 3 792 | 336-2370-ND | 47,34000 Kč | Parametric Equivalent |
| SI8712BC-B-ISR | Skyworks Solutions Inc. | 0 | SI8712BC-B-ISR-ND | 26,33632 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,33632 Kč | 65 840,80 Kč |
| Unit Price without VAT: | 26,33632 Kč |
|---|---|
| Unit Price with VAT: | 31,86695 Kč |




