
ISO721MMDREP | |
|---|---|
DigiKey Part Number | 296-23524-2-ND - Tape & Reel (TR) 296-23524-1-ND - Cut Tape (CT) 296-23524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO721MMDREP |
Description | DGTL ISOLTR 4KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 1 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO721MMDREP Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8610AB-B-IS | Skyworks Solutions Inc. | 61 | 336-4702-ND | 1,77000 Kč | Similar |
| SI8610BC-B-ISR | Skyworks Solutions Inc. | 1 418 | 336-4929-1-ND | 1,86000 Kč | Similar |
| SI8610EC-B-IS | Skyworks Solutions Inc. | 642 | 336-2058-5-ND | 1,86000 Kč | Similar |
| SI8610EC-B-ISR | Skyworks Solutions Inc. | 3 893 | 336-4930-1-ND | 1,86000 Kč | Similar |
| SI8710AC-B-IS | Skyworks Solutions Inc. | 9 650 | 336-2386-ND | 1,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,15000 Kč | 535,15 Kč |
| 10 | 430,12400 Kč | 4 301,24 Kč |
| 25 | 403,87080 Kč | 10 096,77 Kč |
| 100 | 382,90700 Kč | 38 290,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 338,97028 Kč | 847 425,70 Kč |
| Unit Price without VAT: | 535,15000 Kč |
|---|---|
| Unit Price with VAT: | 647,53150 Kč |

