
ISO722MDR | |
|---|---|
DigiKey Part Number | 296-19769-2-ND - Tape & Reel (TR) 296-19769-1-ND - Cut Tape (CT) 296-19769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO722MDR |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO722MDR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,08000 Kč | 114,08 Kč |
| 10 | 87,17600 Kč | 871,76 Kč |
| 25 | 80,41880 Kč | 2 010,47 Kč |
| 100 | 73,00050 Kč | 7 300,05 Kč |
| 250 | 69,91264 Kč | 17 478,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,72223 Kč | 159 305,58 Kč |
| Unit Price without VAT: | 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 138,03680 Kč |









