
LT1819CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1819CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1819CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1819CS8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 9mA (x2 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2614ID | Rochester Electronics, LLC | 10 031 | 2156-OPA2614ID-ND | 170,71000 Kč | Similar |
| OPA2652U | Texas Instruments | 631 | OPA2652U-ND | 107,93000 Kč | Similar |
| OPA2652U/2K5 | Texas Instruments | 12 789 | 296-OPA2652U/2K5CT-ND | 107,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 98,50200 Kč | 985,02 Kč |
| 25 | 91,00520 Kč | 2 275,13 Kč |
| 100 | 82,75520 Kč | 8 275,52 Kč |
| 300 | 78,15387 Kč | 23 446,16 Kč |
| 500 | 76,45246 Kč | 38 226,23 Kč |
| 1 000 | 74,50174 Kč | 74 501,74 Kč |
| 2 500 | 72,44260 Kč | 181 106,50 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |










