
HCPL-0730-000E | |
|---|---|
DigiKey Part Number | 516-1641-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0730-000E |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 7V |
Manufacturer Broadcom Limited | Current - Output / Channel 60mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 12 mA |
Number of Channels 2 | Vce Saturation (Max) 100mV |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 5µs, 10µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0730 | Broadcom Limited | 215 | 516-HCPL-0730-ND | 147,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,49000 Kč | 109,49 Kč |
| 10 | 81,52400 Kč | 815,24 Kč |
| 100 | 65,01490 Kč | 6 501,49 Kč |
| 500 | 57,79810 Kč | 28 899,05 Kč |
| 1 000 | 55,45185 Kč | 55 451,85 Kč |
| 2 000 | 53,46704 Kč | 106 934,08 Kč |
| Unit Price without VAT: | 109,49000 Kč |
|---|---|
| Unit Price with VAT: | 132,48290 Kč |









