
ISO7710QDRQ1 | |
|---|---|
DigiKey Part Number | 296-51197-2-ND - Tape & Reel (TR) 296-51197-1-ND - Cut Tape (CT) 296-51197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7710QDRQ1 |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710QDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7710D | Texas Instruments | 16 002 | ISO7710D-ND | 48,18000 Kč | Parametric Equivalent |
| ISO7710DR | Texas Instruments | 2 313 | 296-48557-1-ND | 37,54000 Kč | Parametric Equivalent |
| ISO7710FDR | Texas Instruments | 4 827 | 296-51194-1-ND | 37,54000 Kč | Parametric Equivalent |
| ISO7710FQDQ1 | Texas Instruments | 6 261 | 296-49653-ND | 49,64000 Kč | Parametric Equivalent |
| ISO7710FQDRQ1 | Texas Instruments | 191 | 296-51196-1-ND | 41,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 33,55600 Kč | 335,56 Kč |
| 25 | 30,59920 Kč | 764,98 Kč |
| 100 | 27,33950 Kč | 2 733,95 Kč |
| 250 | 25,78576 Kč | 6 446,44 Kč |
| 500 | 24,95278 Kč | 12 476,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,34577 Kč | 53 364,43 Kč |
| 5 000 | 20,88854 Kč | 104 442,70 Kč |
| 7 500 | 20,65963 Kč | 154 947,23 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |


