
ISO7710FDR | |
|---|---|
DigiKey Part Number | 296-51194-2-ND - Tape & Reel (TR) 296-51194-1-ND - Cut Tape (CT) 296-51194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7710FDR |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710FDR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,11520 Kč | 552,88 Kč |
| 100 | 19,64780 Kč | 1 964,78 Kč |
| 250 | 18,47068 Kč | 4 617,67 Kč |
| 500 | 17,76094 Kč | 8 880,47 Kč |
| 1 000 | 17,60556 Kč | 17 605,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,55928 Kč | 41 398,20 Kč |
| 5 000 | 16,18736 Kč | 80 936,80 Kč |
| 7 500 | 16,00115 Kč | 120 008,62 Kč |
| 12 500 | 15,79483 Kč | 197 435,38 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |










