
ADUM110N1BRZ | |
|---|---|
DigiKey Part Number | 505-ADUM110N1BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM110N1BRZ |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM110N1BRZ Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 35,45400 Kč | 354,54 Kč |
| 98 | 28,97214 Kč | 2 839,27 Kč |
| 196 | 27,69418 Kč | 5 428,06 Kč |
| 294 | 27,05398 Kč | 7 953,87 Kč |
| 588 | 26,11514 Kč | 15 355,70 Kč |
| 1 078 | 25,43152 Kč | 27 415,18 Kč |
| 2 548 | 24,64084 Kč | 62 784,86 Kč |
| 5 096 | 24,12919 Kč | 122 962,35 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |



