Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
7-SOP

DCPA10505P-U/700

DigiKey Part Number
296-51051-2-ND - Tape & Reel (TR)
296-51051-1-ND - Cut Tape (CT)
296-51051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCPA10505P-U/700
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCPA10505P-U/700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module, 7 Leads, Gull Wing
Voltage - Input (Min)
4.5V
Size / Dimension
0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
7-SOP
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1285,72000 Kč285,72 Kč
5275,16800 Kč1 375,84 Kč
10270,70400 Kč2 707,04 Kč
25264,92320 Kč6 623,08 Kč
50260,62280 Kč13 031,14 Kč
100256,38290 Kč25 638,29 Kč
250250,87580 Kč62 718,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700244,82093 Kč171 374,65 Kč
Manufacturers Standard Package
Unit Price without VAT:285,72000 Kč
Unit Price with VAT:345,72120 Kč