General Purpose Digital Isolator 3750Vrms 1 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8710CC-B-ISR

DigiKey Part Number
336-4950-2-ND - Tape & Reel (TR)
336-4950-1-ND - Cut Tape (CT)
336-4950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8710CC-B-ISR
Description
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 1 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
20kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Part Status
Active
Pulse Width Distortion (Max)
20ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
15ns, 5ns
Type
General Purpose
Voltage - Supply
3V ~ 30V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,58000 Kč38,58 Kč
1028,30100 Kč283,01 Kč
2525,75240 Kč643,81 Kč
10022,94110 Kč2 294,11 Kč
25021,60044 Kč5 400,11 Kč
50020,79210 Kč10 396,05 Kč
1 00020,74079 Kč20 740,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,42440 Kč48 561,00 Kč
5 00019,00115 Kč95 005,75 Kč
7 50018,78914 Kč140 918,55 Kč
Manufacturers Standard Package
Unit Price without VAT:38,58000 Kč
Unit Price with VAT:46,68180 Kč