
DRV8353RSRGZT | |
|---|---|
DigiKey Part Number | 296-50273-2-ND - Tape & Reel (TR) 296-50273-1-ND - Cut Tape (CT) 296-50273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353RSRGZT |
Description | IC MTR DRV MULTIPHAS 6-95V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353RSRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 6V ~ 95V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,56000 Kč | 144,56 Kč |
| 10 | 111,39900 Kč | 1 113,99 Kč |
| 25 | 103,11680 Kč | 2 577,92 Kč |
| 100 | 94,00160 Kč | 9 400,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 76,70604 Kč | 19 176,51 Kč |
| Unit Price without VAT: | 144,56000 Kč |
|---|---|
| Unit Price with VAT: | 174,91760 Kč |




