Parametric Equivalent

DRV8323RSRGZT | |
|---|---|
DigiKey Part Number | 296-46943-2-ND - Tape & Reel (TR) 296-46943-1-ND - Cut Tape (CT) 296-46943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323RSRGZT |
Description | IC MTR DRV MULTIPHAS 6-60V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323RSRGZT Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5mA |
Part Status Active | Voltage - Supply 6V ~ 60V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-VQFN (7x7) |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8323RSRGZR | Texas Instruments | 0 | 296-47769-1-ND | 91,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 94,80900 Kč | 948,09 Kč |
| 25 | 87,55960 Kč | 2 188,99 Kč |
| 100 | 79,58880 Kč | 7 958,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,78640 Kč | 18 946,60 Kč |
| 500 | 73,49478 Kč | 36 747,39 Kč |
| 750 | 72,34717 Kč | 54 260,38 Kč |
| 1 250 | 71,07588 Kč | 88 844,85 Kč |
| 1 750 | 70,33261 Kč | 123 082,07 Kč |
| 2 500 | 69,61800 Kč | 174 045,00 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |






