Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8323RSRGZR

DigiKey Part Number
296-47769-2-ND - Tape & Reel (TR)
296-47769-1-ND - Cut Tape (CT)
296-47769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8323RSRGZR
Description
IC MTR DRV MULTIPHAS 6-60V 48QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV8323RSRGZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Texas Instruments
Applications
Brushless DC (BLDC)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
5mA
Part Status
Active
Voltage - Supply
6V ~ 60V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
48-VFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
48-VQFN (7x7)
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8323RSRGZTTexas Instruments673296-46943-1-ND114,44000 KčParametric Equivalent
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
1074,35400 Kč743,54 Kč
2568,46200 Kč1 711,55 Kč
10061,98190 Kč6 198,19 Kč
25058,89940 Kč14 724,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,00116 Kč115 002,90 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč