
NTMFS5C426NT1G | |
|---|---|
DigiKey Part Number | NTMFS5C426NT1GOSTR-ND - Tape & Reel (TR) NTMFS5C426NT1GOSCT-ND - Cut Tape (CT) NTMFS5C426NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C426NT1G |
Description | MOSFET N-CH 40V 41A/235A 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 235A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 128W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 100 | 18,70320 Kč | 1 870,32 Kč |
| 500 | 14,83660 Kč | 7 418,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,11149 Kč | 18 167,24 Kč |
| 3 000 | 11,22825 Kč | 33 684,75 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |



