Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
MA700 Series: Low-Latency, Contactless Magnetic Angle Sensors

MA702GQ-Z

DigiKey Part Number
1589-1516-2-ND - Tape & Reel (TR)
1589-1516-1-ND - Cut Tape (CT)
1589-1516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA702GQ-Z
Description
SENSOR ANGLE SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Package / Case
16-VFQFN Exposed Pad
Output
PWM
Supplier Device Package
16-QFN (3x3)
Output Signal
Programmable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
577,52400 Kč387,62 Kč
1074,16500 Kč741,65 Kč
2570,14160 Kč1 753,54 Kč
5067,39100 Kč3 369,55 Kč
10064,87120 Kč6 487,12 Kč
50059,79894 Kč29 899,47 Kč
1 00057,91038 Kč57 910,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00054,10408 Kč270 520,40 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč