
BQ7720700DSSR | |
|---|---|
DigiKey Part Number | 296-BQ7720700DSSRTR-ND - Tape & Reel (TR) 296-BQ7720700DSSRCT-ND - Cut Tape (CT) 296-BQ7720700DSSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7720700DSSR |
Description | 3-SERIES TO 7-SERIES CELL LI-ION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7720700DSSR Models |
Category | Fault Protection Over Temperature, Over/Under Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 12-WSON (3x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,60380 Kč | 61 811,40 Kč |
| 6 000 | 20,17918 Kč | 121 075,08 Kč |
| 9 000 | 19,96662 Kč | 179 699,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 27,41480 Kč | 685,37 Kč |
| 100 | 24,44380 Kč | 2 444,38 Kč |
| 250 | 23,02724 Kč | 5 756,81 Kč |
| 500 | 22,17430 Kč | 11 087,15 Kč |
| 1 000 | 22,16759 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 25 | 29,96000 Kč | 749,00 Kč |
| 100 | 26,75780 Kč | 2 675,78 Kč |
| 250 | 25,22952 Kč | 6 307,38 Kč |
| 500 | 24,38456 Kč | 12 192,28 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |





