Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRV8353RSRGZR | |
|---|---|
DigiKey Part Number | 296-DRV8353RSRGZRTR-ND - Tape & Reel (TR) 296-DRV8353RSRGZRCT-ND - Cut Tape (CT) 296-DRV8353RSRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353RSRGZR |
Description | IC MTR DRV MULTIPHAS 6-95V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353RSRGZR Models |
Category | Applications Brushless DC (BLDC) |
Manufacturer Texas Instruments | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 95V |
Part Status Active | Voltage - Load 9V ~ 75V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-VQFN (7x7) |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8350RSRGZR | Texas Instruments | 0 | 296-DRV8350RSRGZRCT-ND | 2,90000 Kč | Parametric Equivalent |
| DRV8350RSRGZT | Texas Instruments | 705 | 296-50271-1-ND | 5,20000 Kč | Parametric Equivalent |
| DRV8353RSRGZT | Texas Instruments | 15 | 296-50273-1-ND | 5,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 77,42000 Kč | 774,20 Kč |
| 25 | 71,32600 Kč | 1 783,15 Kč |
| 100 | 64,61710 Kč | 6 461,71 Kč |
| 250 | 61,52332 Kč | 15 380,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,22844 Kč | 140 571,10 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |










