
DRV8353RSRGZT | |
|---|---|
DigiKey Part Number | 296-50273-2-ND - Tape & Reel (TR) 296-50273-1-ND - Cut Tape (CT) 296-50273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353RSRGZT |
Description | IC MTR DRV MULTIPHAS 6-95V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353RSRGZT Models |
Category | Applications Brushless DC (BLDC) |
Manufacturer Texas Instruments | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 95V |
Part Status Active | Voltage - Load 9V ~ 75V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-VQFN (7x7) |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8350RSRGZT | Texas Instruments | 705 | 296-50271-1-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 115,67800 Kč | 1 156,78 Kč |
| 25 | 107,06480 Kč | 2 676,62 Kč |
| 100 | 97,60080 Kč | 9 760,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 93,09000 Kč | 23 272,50 Kč |
| 500 | 90,37078 Kč | 45 185,39 Kč |
| 750 | 89,00940 Kč | 66 757,05 Kč |
| 1 250 | 87,50051 Kč | 109 375,64 Kč |
| 1 750 | 86,61843 Kč | 151 582,25 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |










