
SQJ110EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ110EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ110EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ110EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ110EP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 100 V (D-S) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170A (Tc) 500W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ110EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 100 | 24,28420 Kč | 2 428,42 Kč |
| 500 | 19,46598 Kč | 9 732,99 Kč |
| 1 000 | 17,93649 Kč | 17 936,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,95183 Kč | 47 855,49 Kč |
| 6 000 | 14,96325 Kč | 89 779,50 Kč |
| 9 000 | 14,65399 Kč | 131 885,91 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



