
BUK7Y12-100EX | |
|---|---|
DigiKey Part Number | 1727-BUK7Y12-100EXTR-ND - Tape & Reel (TR) 1727-BUK7Y12-100EXCT-ND - Cut Tape (CT) 1727-BUK7Y12-100EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y12-100EX |
Description | MOSFET N-CH 100V 85A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 85A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5067 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,41000 Kč | 65,41 Kč |
| 10 | 42,16000 Kč | 421,60 Kč |
| 50 | 32,09480 Kč | 1 604,74 Kč |
| 100 | 28,84750 Kč | 2 884,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,91059 Kč | 28 365,88 Kč |
| 3 000 | 17,59767 Kč | 52 793,01 Kč |
| Unit Price without VAT: | 65,41000 Kč |
|---|---|
| Unit Price with VAT: | 79,14610 Kč |











