
DRV8350RSRGZT | |
|---|---|
DigiKey Part Number | 296-50271-2-ND - Tape & Reel (TR) 296-50271-1-ND - Cut Tape (CT) 296-50271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8350RSRGZT |
Description | IC MTR DRV MULTIPHAS 6-95V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8350RSRGZT Models |
Category | Applications Brushless DC (BLDC) |
Manufacturer Texas Instruments | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 95V |
Part Status Active | Voltage - Load 9V ~ 75V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 48-VQFN (7x7) |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 107,74100 Kč | 1 077,41 Kč |
| 25 | 99,63960 Kč | 2 490,99 Kč |
| 100 | 90,73030 Kč | 9 073,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,48572 Kč | 21 621,43 Kč |
| 500 | 83,92648 Kč | 41 963,24 Kč |
| 750 | 82,64477 Kč | 61 983,58 Kč |
| 1 250 | 81,22547 Kč | 101 531,84 Kč |
| 1 750 | 80,39534 Kč | 140 691,85 Kč |
| 2 500 | 79,59746 Kč | 198 993,65 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |










