
DRV8350SRTVT | |
|---|---|
DigiKey Part Number | 296-DRV8350SRTVTTR-ND - Tape & Reel (TR) 296-DRV8350SRTVTCT-ND - Cut Tape (CT) 296-DRV8350SRTVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8350SRTVT |
Description | IC MTR DRV MULTIPHAS 6-95V 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8350SRTVT Models |
Category | Applications Brushless DC (BLDC) |
Manufacturer Texas Instruments | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 95V |
Part Status Active | Voltage - Load 9V ~ 75V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-WFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 32-WQFN (5x5) |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,08000 Kč | 119,08 Kč |
| 5 | 107,03000 Kč | 535,15 Kč |
| 10 | 102,54600 Kč | 1 025,46 Kč |
| 25 | 97,19480 Kč | 2 429,87 Kč |
| 50 | 93,53280 Kč | 4 676,64 Kč |
| 100 | 90,18130 Kč | 9 018,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,17244 Kč | 21 543,11 Kč |
| 500 | 83,43118 Kč | 41 715,59 Kč |
| 750 | 81,93431 Kč | 61 450,73 Kč |
| 1 250 | 80,15219 Kč | 100 190,24 Kč |
| 1 750 | 79,03877 Kč | 138 317,85 Kč |
| 2 500 | 77,90780 Kč | 194 769,50 Kč |
| Unit Price without VAT: | 119,08000 Kč |
|---|---|
| Unit Price with VAT: | 144,08680 Kč |







