ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8350RSRGZT

DigiKey Part Number
296-50271-2-ND - Tape & Reel (TR)
296-50271-1-ND - Cut Tape (CT)
296-50271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8350RSRGZT
Description
IC MTR DRV MULTIPHAS 6-95V 48QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV8350RSRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
25mA
Voltage - Supply
6V ~ 95V
Voltage - Load
9V ~ 75V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,82000 Kč134,82 Kč
10103,63500 Kč1 036,35 Kč
2595,84920 Kč2 396,23 Kč
10087,28330 Kč8 728,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25083,19820 Kč20 799,55 Kč
50080,73726 Kč40 368,63 Kč
75079,50416 Kč59 628,12 Kč
1 25078,13851 Kč97 673,14 Kč
1 75077,33994 Kč135 344,89 Kč
2 50076,57199 Kč191 429,98 Kč
Manufacturers Standard Package
Unit Price without VAT:134,82000 Kč
Unit Price with VAT:163,13220 Kč