
INA241B2IDDFR | |
|---|---|
DigiKey Part Number | 296-INA241B2IDDFRTR-ND - Tape & Reel (TR) 296-INA241B2IDDFRCT-ND - Cut Tape (CT) 296-INA241B2IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B2IDDFR |
Description | -5-V TO 110-V, BIDIRECTIONAL, HI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
-3db Bandwidth 1.1 MHz | Supplier Device Package TSOT-23-8 |
Current - Input Bias 35 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 25 | 40,13960 Kč | 1 003,49 Kč |
| 100 | 36,03050 Kč | 3 603,05 Kč |
| 250 | 34,06800 Kč | 8 517,00 Kč |
| 500 | 33,34776 Kč | 16 673,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,70978 Kč | 92 129,34 Kč |
| 6 000 | 30,12153 Kč | 180 729,18 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |











