
DRV8353RS-EVM | |
|---|---|
DigiKey Part Number | 296-50757-ND |
Manufacturer | |
Manufacturer Product Number | DRV8353RS-EVM |
Description | EVAL BOARD FOR DRV8353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8353 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8353 |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Gate Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |









