
213849-1 | |
|---|---|
DigiKey Part Number | A113095-ND |
Manufacturer | |
Manufacturer Product Number | 213849-1 |
Description | CONN PLG HSG FMALE 16POS INLINE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 213849-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation B |
Series | Shell Material Polyamide (PA6), Nylon 6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately |
Shell Size - Insert 17-16 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,59000 Kč | 204,59 Kč |
| 10 | 173,83100 Kč | 1 738,31 Kč |
| 25 | 162,93160 Kč | 4 073,29 Kč |
| 50 | 155,15240 Kč | 7 757,62 Kč |
| 100 | 147,74660 Kč | 14 774,66 Kč |
| Unit Price without VAT: | 204,59000 Kč |
|---|---|
| Unit Price with VAT: | 247,55390 Kč |


















