
213862-1 | |
|---|---|
DigiKey Part Number | A113100-ND |
Manufacturer | |
Manufacturer Product Number | 213862-1 |
Description | CONN RCPT HSNG MALE 16POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213862-1 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately |
Shell Size - Insert 17-16 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,93000 Kč | 168,93 Kč |
| 10 | 143,54800 Kč | 1 435,48 Kč |
| 25 | 134,54320 Kč | 3 363,58 Kč |
| 50 | 128,11960 Kč | 6 405,98 Kč |
| 100 | 122,00470 Kč | 12 200,47 Kč |
| 250 | 114,36740 Kč | 28 591,85 Kč |
| 500 | 108,91326 Kč | 54 456,63 Kč |
| 1 000 | 103,71941 Kč | 103 719,41 Kč |
| Unit Price without VAT: | 168,93000 Kč |
|---|---|
| Unit Price with VAT: | 204,40530 Kč |



















