24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206837-2

DigiKey Part Number
A106394-ND
Manufacturer
Manufacturer Product Number
206837-2
Description
CONN PLG HSG FMALE 24POS INLINE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
206837-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity AMP Connectors
Orientation
A
Series
Shell Material
Polyamide (PA6), Nylon 6, Glass Filled
Packaging
Bulk
Housing Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
24
Note
Contacts Sold Separately
Shell Size - Insert
23-24
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-55°C ~ 105°C
Contact Size
16
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1507,21000 Kč507,21 Kč
10431,14600 Kč4 311,46 Kč
25404,14640 Kč10 103,66 Kč
50384,85900 Kč19 242,95 Kč
100366,50000 Kč36 650,00 Kč
250343,57600 Kč85 894,00 Kč
500327,19944 Kč163 599,72 Kč
Unit Price without VAT:507,21000 Kč
Unit Price with VAT:613,72410 Kč

Other Suppliers on DigiKey

31In Stock
Ships from WEC