
213780-2 | |
|---|---|
DigiKey Part Number | A135673-ND |
Manufacturer | |
Manufacturer Product Number | 213780-2 |
Description | CONN RCPT MALE 24POS GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 213780-2 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Polyamide (PA), Nylon |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Voltage Rating 250VAC/DC |
Shell Size - Insert 23-24 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 1 749,27819 Kč | 125 948,03 Kč |
| Unit Price without VAT: | 1 749,27819 Kč |
|---|---|
| Unit Price with VAT: | 2 116,62661 Kč |




















