
183073-1 | |
|---|---|
DigiKey Part Number | A139166-ND |
Manufacturer | |
Manufacturer Product Number | 183073-1 |
Description | CONN PLG HSG FMALE 24POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 183073-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 24 | Note Contacts Sold Separately |
Shell Size - Insert 23-24 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,51000 Kč | 241,51 Kč |
| 10 | 205,21800 Kč | 2 052,18 Kč |
| 25 | 192,36280 Kč | 4 809,07 Kč |
| 50 | 183,18220 Kč | 9 159,11 Kč |
| 100 | 174,43750 Kč | 17 443,75 Kč |
| 300 | 161,43477 Kč | 48 430,43 Kč |
| 500 | 155,72510 Kč | 77 862,55 Kč |
| 1 000 | 148,30137 Kč | 148 301,37 Kč |
| Unit Price without VAT: | 241,51000 Kč |
|---|---|
| Unit Price with VAT: | 292,22710 Kč |















